Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B7V5

DigiKey Part Number
4878-BZT52B7V5CT-ND - Cut Tape (CT)
4878-BZT52B7V5DKR-ND - Digi-Reel®
4878-BZT52B7V5TR-ND
Manufacturer
Manufacturer Product Number
BZT52B7V5
Description
DIODE ZENER 7.5V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B7V5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
250,76440 Kč19,11 Kč
1000,63200 Kč63,20 Kč
2500,57116 Kč142,79 Kč
5000,53376 Kč266,88 Kč
1 0000,50332 Kč503,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0002,67515 Kč8 025,45 Kč
6 0002,44879 Kč14 692,74 Kč
9 0002,03723 Kč18 335,07 Kč
15 0001,50220 Kč22 533,00 Kč
21 0001,27584 Kč26 792,64 Kč
30 0000,51426 Kč15 427,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč