
Category | Type Power |
Manufacturer LAPP | Contact Type Pin |
Series | Wire Gauge or Range - AWG 4/0 AWG |
Packaging Box | Wire Gauge or Range - mm² 120mm² |
Part Status Active | Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 127,52000 Kč | 2 127,52 Kč |
| 10 | 1 808,39000 Kč | 18 083,90 Kč |
| 25 | 1 695,26080 Kč | 42 381,52 Kč |
| 50 | 1 614,44380 Kč | 80 722,19 Kč |
| 100 | 1 537,50720 Kč | 153 750,72 Kč |
| Unit Price without VAT: | 2 127,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 574,29920 Kč |






