


09405249910 | |
|---|---|
DigiKey Part Number | 1195-09405249910-ND |
Manufacturer | |
Manufacturer Product Number | 09405249910 |
Description | 24B HPR COMPACT EXTENDER, SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09405249910 Models |
Category | Size 24HPR |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 138,65000 Kč | 2 138,65 Kč |
| Unit Price without VAT: | 2 138,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 587,76650 Kč |











