


BZT52B3V9-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52B3V9-AQCT-ND - Cut Tape (CT) 4878-BZT52B3V9-AQDKR-ND - Digi-Reel® 4878-BZT52B3V9-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B3V9-AQ |
Description | DIODE ZENER 3.9V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B3V9-AQ Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,88200 Kč | 22,05 Kč |
| 100 | 0,73910 Kč | 73,91 Kč |
| 250 | 0,66772 Kč | 166,93 Kč |
| 500 | 0,62532 Kč | 312,66 Kč |
| 1 000 | 0,59046 Kč | 590,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90452 Kč | 2 713,56 Kč |
| 6 000 | 0,80769 Kč | 4 846,14 Kč |
| 9 000 | 0,75828 Kč | 6 824,52 Kč |
| 15 000 | 0,70268 Kč | 10 540,20 Kč |
| 21 000 | 0,66973 Kč | 14 064,33 Kč |
| 30 000 | 0,63768 Kč | 19 130,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











