sot-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM847BS

DigiKey Part Number
4878-BCM847BSTR-ND - Tape & Reel (TR)
4878-BCM847BSCT-ND - Cut Tape (CT)
4878-BCM847BSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM847BS
Description
TRANS 2NPN 45V 100MA SOT-363
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN 45V 100mA 100MHz 250mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BCM847BS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 436
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,73600 Kč47,36 Kč
1002,97650 Kč297,65 Kč
5002,21026 Kč1 105,13 Kč
1 0001,96228 Kč1 962,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64632 Kč4 938,96 Kč
6 0001,48701 Kč8 922,06 Kč
9 0001,40574 Kč12 651,66 Kč
15 0001,31436 Kč19 715,40 Kč
21 0001,26025 Kč26 465,25 Kč
30 0001,20764 Kč36 229,20 Kč
75 0001,09214 Kč81 910,50 Kč
150 0001,03671 Kč155 506,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč