
BCM847BS,115 | |
|---|---|
DigiKey Part Number | 1727-4881-2-ND - Tape & Reel (TR) 1727-4881-1-ND - Cut Tape (CT) 1727-4881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM847BS,115 |
Description | TRANS 2NPN 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BCM847BS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 500 | 3,11526 Kč | 1 557,63 Kč |
| 1 000 | 2,77825 Kč | 2 778,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34940 Kč | 7 048,20 Kč |
| 6 000 | 2,13319 Kč | 12 799,14 Kč |
| 9 000 | 2,02297 Kč | 18 206,73 Kč |
| 15 000 | 1,89907 Kč | 28 486,05 Kč |
| 21 000 | 1,82569 Kč | 38 339,49 Kč |
| 30 000 | 1,75436 Kč | 52 630,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |









