Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857B-AQ

DigiKey Part Number
4878-BC857B-AQTR-ND - Tape & Reel (TR)
4878-BC857B-AQCT-ND - Cut Tape (CT)
4878-BC857B-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857B-AQ
Description
TRANS PNP 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC857B-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
45 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC860BDiotec Semiconductor2 3624878-BC860BCT-ND2,94000 KčParametric Equivalent
BC857A RFGTaiwan Semiconductor Corporation12 1221801-BC857ARFGCT-ND3,57000 KčSimilar
BC857B RFGTaiwan Semiconductor Corporation4 3251801-BC857BRFGCT-ND3,57000 KčSimilar
BC857C RFGTaiwan Semiconductor Corporation8 6401801-BC857CRFGCT-ND3,57000 KčSimilar
BC857BDComponents2 2502721-BC857B-ND10,67520 KčParametric Equivalent
In-Stock: 1 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,80600 Kč18,06 Kč
1001,11500 Kč111,50 Kč
5000,80506 Kč402,53 Kč
1 0000,70448 Kč704,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,57584 Kč1 727,52 Kč
6 0000,51067 Kč3 064,02 Kč
9 0000,47738 Kč4 296,42 Kč
15 0000,43994 Kč6 599,10 Kč
21 0000,41772 Kč8 772,12 Kč
30 0000,39612 Kč11 883,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč