SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CW

DigiKey Part Number
4878-BC847CWTR-ND - Tape & Reel (TR)
4878-BC847CWCT-ND - Cut Tape (CT)
4878-BC847CWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847CW
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC847CW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,10100 Kč21,01 Kč
1001,29210 Kč129,21 Kč
5000,93836 Kč469,18 Kč
1 0000,82309 Kč823,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67606 Kč2 028,18 Kč
6 0000,60168 Kč3 610,08 Kč
9 0000,56370 Kč5 073,30 Kč
15 0000,52100 Kč7 815,00 Kč
21 0000,49567 Kč10 409,07 Kč
30 0000,47103 Kč14 130,90 Kč
75 0000,41692 Kč31 269,00 Kč
150 0000,38346 Kč57 519,00 Kč
300 0000,35533 Kč106 599,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč