
BC549CBK | |
|---|---|
DigiKey Part Number | 4878-BC549CBK-ND |
Manufacturer | |
Manufacturer Product Number | BC549CBK |
Description | TRANS NPN 30V 0.1A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC549CBK Models |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC548CBK | Diotec Semiconductor | 2 819 | 4878-BC548CBK-ND | 2,94000 Kč | Parametric Equivalent |
| LP395Z/LFT1 | Texas Instruments | 4 972 | 296-LP395Z/LFT1CT-ND | 63,62000 Kč | Similar |
| LP395Z/NOPB | Texas Instruments | 1 725 | LP395Z/NOPB-ND | 63,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 500 | 0,82396 Kč | 411,98 Kč |
| 1 000 | 0,72107 Kč | 721,07 Kč |
| 2 000 | 0,63404 Kč | 1 268,08 Kč |
| 5 000 | 0,53952 Kč | 2 697,60 Kč |
| 10 000 | 0,48083 Kč | 4 808,30 Kč |
| 50 000 | 0,37776 Kč | 18 888,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

