
LP395Z/LFT1 | |
|---|---|
DigiKey Part Number | 296-LP395Z/LFT1TR-ND - Tape & Reel (TR) 296-LP395Z/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP395Z/LFT1 |
Description | TRANS NPN 36V TO-92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 36 V Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP395Z/LFT1 Models |
Category | Operating Temperature 0°C ~ 125°C (TA) |
Mfr | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Part Status Active | Supplier Device Package TO-92-3 |
Transistor Type | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 41,13500 Kč | 411,35 Kč |
| 100 | 28,34100 Kč | 2 834,10 Kč |
| 500 | 22,87354 Kč | 11 436,77 Kč |
| 1 000 | 22,00695 Kč | 22 006,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,63912 Kč | 39 278,24 Kč |
| 4 000 | 18,39750 Kč | 73 590,00 Kč |
| 6 000 | 17,97954 Kč | 107 877,24 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

