
LP395Z/NOPB | |
|---|---|
DigiKey Part Number | LP395Z/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP395Z/NOPB |
Description | TRANS NPN 36V TO-92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 36 V Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP395Z/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 36 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 100 | 24,77550 Kč | 2 477,55 Kč |
| 500 | 19,93298 Kč | 9 966,49 Kč |
| 1 800 | 17,25231 Kč | 31 054,16 Kč |
| 3 600 | 16,35219 Kč | 58 867,88 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |



