
BAT54W | |
|---|---|
DigiKey Part Number | 4878-BAT54WTR-ND - Tape & Reel (TR) 4878-BAT54WCT-ND - Cut Tape (CT) 4878-BAT54WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,38380 Kč | 138,38 Kč |
| 500 | 1,00664 Kč | 503,32 Kč |
| 1 000 | 0,88381 Kč | 883,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46658 Kč | 1 399,74 Kč |
| 6 000 | 0,45146 Kč | 2 708,76 Kč |
| 9 000 | 0,45062 Kč | 4 055,58 Kč |
| 15 000 | 0,41496 Kč | 6 224,40 Kč |
| 21 000 | 0,38497 Kč | 8 084,37 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











