Diode 30 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOT-323
SOT 323

BAT54W

DigiKey Part Number
5399-BAT54WTR-ND - Tape & Reel (TR)
5399-BAT54WCT-ND - Cut Tape (CT)
5399-BAT54WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54W
Description
30V INDEPENDENT TYPE 1V@100MA 5N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,51200 Kč15,12 Kč
1000,93020 Kč93,02 Kč
5000,66942 Kč334,71 Kč
1 0000,58437 Kč584,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,47546 Kč1 426,38 Kč
6 0000,42035 Kč2 522,10 Kč
9 0000,39217 Kč3 529,53 Kč
15 0000,36047 Kč5 407,05 Kč
21 0000,34167 Kč7 175,07 Kč
30 0000,32336 Kč9 700,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč