B80C1500B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 6 000
Unit Price: 86,04140 Kč
Datasheet
Bridge Rectifier Single Phase Standard 160 V Through Hole 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B80C1500B

DigiKey Part Number
4878-B80C1500B-ND
Manufacturer
Manufacturer Product Number
B80C1500B
Description
BRIDGE RECT 1P 160V 1.8A 4-SIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 160 V Through Hole 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
B80C1500B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
160 V
Current - Average Rectified (Io)
1.8 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 160 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 000In Stock
Ships from DComponents