
B500C3700A | |
|---|---|
DigiKey Part Number | 4878-B500C3700A-ND |
Manufacturer | |
Manufacturer Product Number | B500C3700A |
Description | BRIDGE RECT 1P 1KV 2.7A 4-SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B500C3700A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2.7 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | 4-SIL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,69300 Kč | 10 346,50 Kč |
| Unit Price without VAT: | 20,69300 Kč |
|---|---|
| Unit Price with VAT: | 25,03853 Kč |










