
B380S15A | |
|---|---|
DigiKey Part Number | 4878-B380S15ATR-ND - Tape & Reel (TR) 4878-B380S15ACT-ND - Cut Tape (CT) 4878-B380S15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B380S15A |
Description | BRIDGE RECT 1P 800V 1.5A 4-SODIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B380S15A Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SO-DIL SLIM |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,66630 Kč | 366,63 Kč |
| 500 | 2,73394 Kč | 1 366,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,27856 Kč | 3 417,84 Kč |
| 3 000 | 2,04863 Kč | 6 145,89 Kč |
| 4 500 | 1,93135 Kč | 8 691,07 Kč |
| 7 500 | 1,79944 Kč | 13 495,80 Kč |
| 10 500 | 1,72128 Kč | 18 073,44 Kč |
| 15 000 | 1,64529 Kč | 24 679,35 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |







