
ABS6 | |
|---|---|
DigiKey Part Number | 4878-ABS6TR-ND - Tape & Reel (TR) 4878-ABS6CT-ND - Cut Tape (CT) 4878-ABS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS6 |
Description | BRIDGE RECT 1P 600V 800MA ABS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS6 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,89190 Kč | 189,19 Kč |
| 500 | 1,38334 Kč | 691,67 Kč |
| 1 000 | 1,21830 Kč | 1 218,30 Kč |
| 2 000 | 1,07898 Kč | 2 157,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,92782 Kč | 4 639,10 Kč |
| 10 000 | 0,83413 Kč | 8 341,30 Kč |
| 15 000 | 0,78635 Kč | 11 795,25 Kč |
| 25 000 | 0,73261 Kč | 18 315,25 Kč |
| 35 000 | 0,70077 Kč | 24 526,95 Kč |
| 50 000 | 0,66981 Kč | 33 490,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |








