Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 500 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR544R

DigiKey Part Number
4878-2SCR544RTR-ND - Tape & Reel (TR)
4878-2SCR544RCT-ND - Cut Tape (CT)
4878-2SCR544RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR544R
Description
TRANS NPN 80V 2.5A SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 500 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2SCR544R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
500 mW
Frequency - Transition
280MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,85100 Kč48,51 Kč
1003,04680 Kč304,68 Kč
5002,26442 Kč1 132,21 Kč
1 0002,01098 Kč2 010,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68859 Kč5 065,77 Kč
6 0001,52586 Kč9 155,16 Kč
9 0001,44289 Kč12 986,01 Kč
15 0001,34963 Kč20 244,45 Kč
21 0001,29437 Kč27 181,77 Kč
30 0001,24065 Kč37 219,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč