
2SAR544R | |
|---|---|
DigiKey Part Number | 4878-2SAR544RTR-ND - Tape & Reel (TR) 4878-2SAR544RCT-ND - Cut Tape (CT) 4878-2SAR544RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR544R |
Description | TRANS PNP 80V 2.5A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR544R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 100 | 3,04680 Kč | 304,68 Kč |
| 500 | 2,26442 Kč | 1 132,21 Kč |
| 1 000 | 2,01098 Kč | 2 010,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68859 Kč | 5 065,77 Kč |
| 6 000 | 1,52586 Kč | 9 155,16 Kč |
| 9 000 | 1,44289 Kč | 12 986,01 Kč |
| 15 000 | 1,34963 Kč | 20 244,45 Kč |
| 21 000 | 1,29437 Kč | 27 181,77 Kč |
| 30 000 | 1,24065 Kč | 37 219,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










