
S3MF | |
|---|---|
DigiKey Part Number | 5399-S3MFTR-ND - Tape & Reel (TR) 5399-S3MFCT-ND - Cut Tape (CT) 5399-S3MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MF |
Description | INDEPENDENT TYPE 3A 1KV 1.2V@3A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 53pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 100 | 0,63830 Kč | 63,83 Kč |
| 500 | 0,45650 Kč | 228,25 Kč |
| 1 000 | 0,39707 Kč | 397,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32071 Kč | 962,13 Kč |
| 6 000 | 0,28197 Kč | 1 691,82 Kč |
| 9 000 | 0,26217 Kč | 2 359,53 Kč |
| 15 000 | 0,23987 Kč | 3 598,05 Kč |
| 21 000 | 0,22662 Kč | 4 759,02 Kč |
| 30 000 | 0,21373 Kč | 6 411,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


