
2N2907A | |
|---|---|
DigiKey Part Number | 4878-2N2907ACT-ND - Cut Tape (CT) 4878-2N2907ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N2907A |
Description | TRANS PNP 60V 0.6A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 250MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N2907A Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 2.6V @ 50mA, 500mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,41320 Kč | 141,32 Kč |
| 500 | 1,02680 Kč | 513,40 Kč |
| 1 000 | 0,90102 Kč | 901,02 Kč |
| 2 000 | 0,79478 Kč | 1 589,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70511 Kč | 2 820,44 Kč |
| 8 000 | 0,62947 Kč | 5 035,76 Kč |
| 12 000 | 0,59085 Kč | 7 090,20 Kč |
| 20 000 | 0,54742 Kč | 10 948,40 Kč |
| 28 000 | 0,52167 Kč | 14 606,76 Kč |
| 40 000 | 0,49663 Kč | 19 865,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








