
1N5402 | |
|---|---|
DigiKey Part Number | 4878-1N5402CT-ND - Cut Tape (CT) 4878-1N5402TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5402 |
Description | DIODE STANDARD 200V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 0,86956 Kč | 1 478,25 Kč |
| 3 400 | 0,86092 Kč | 2 927,13 Kč |
| 5 100 | 0,83222 Kč | 4 244,32 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










