
DQD20-48-S24-T | |
|---|---|
DigiKey Part Number | 179-DQD20-48-S24-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-48-S24-T |
Description | DC-DC, ISOLATED, 20 W, 18~75 VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 833mA 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 91% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 2.99" L x 1.24" W x 0.84" H (75.9mm x 31.5mm x 21.3mm) |
Voltage - Input (Max) 75V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 833mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,03000 Kč | 654,03 Kč |
| 5 | 629,83600 Kč | 3 149,18 Kč |
| 10 | 619,59600 Kč | 6 195,96 Kč |
| 36 | 601,12500 Kč | 21 640,50 Kč |
| 72 | 591,33736 Kč | 42 576,29 Kč |
| 108 | 585,68231 Kč | 63 253,69 Kč |
| 252 | 574,02611 Kč | 144 654,58 Kč |
| Unit Price without VAT: | 654,03000 Kč |
|---|---|
| Unit Price with VAT: | 791,37630 Kč |


