
1N5400 | |
|---|---|
DigiKey Part Number | 4878-1N5400CT-ND - Cut Tape (CT) 4878-1N5400TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5400 |
Description | DIODE STANDARD 50V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5400 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5400 | Diotec Semiconductor | 1 216 | 4878-1N5400CT-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 2,73180 Kč | 273,18 Kč |
| 500 | 2,01790 Kč | 1 008,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 1,63501 Kč | 2 779,52 Kč |
| 3 400 | 1,46412 Kč | 4 978,01 Kč |
| 5 100 | 1,37689 Kč | 7 022,14 Kč |
| 8 500 | 1,27880 Kč | 10 869,80 Kč |
| 11 900 | 1,22067 Kč | 14 525,97 Kč |
| 17 000 | 1,16414 Kč | 19 790,38 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







