Diode 50 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5400

DigiKey Part Number
4878-1N5400CT-ND - Cut Tape (CT)
4878-1N5400TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5400
Description
DIODE STANDARD 50V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,05300 Kč40,53 Kč
1002,52820 Kč252,82 Kč
5001,86840 Kč934,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 7000,93318 Kč1 586,41 Kč
3 4000,89241 Kč3 034,19 Kč
5 1000,89192 Kč4 548,79 Kč
8 5000,83221 Kč7 073,78 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč