
1N4150 | |
|---|---|
DigiKey Part Number | 4878-1N4150CT-ND - Cut Tape (CT) 4878-1N4150TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4150 |
Description | DIODE STANDARD 50V 300MA DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 500 | 0,61398 Kč | 306,99 Kč |
| 1 000 | 0,53545 Kč | 535,45 Kč |
| 2 000 | 0,46910 Kč | 938,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39669 Kč | 1 983,45 Kč |
| 10 000 | 0,35174 Kč | 3 517,40 Kč |
| 15 000 | 0,32879 Kč | 4 931,85 Kč |
| 25 000 | 0,30295 Kč | 7 573,75 Kč |
| 35 000 | 0,28762 Kč | 10 066,70 Kč |
| 50 000 | 0,27272 Kč | 13 636,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




