Diode 80 V 125mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 125mA Surface Mount SOD-523
SOD-523

1N4148WT

DigiKey Part Number
4878-1N4148WTTR-ND - Tape & Reel (TR)
4878-1N4148WTCT-ND - Cut Tape (CT)
4878-1N4148WTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WT
Description
DIODE STANDARD 80V 125MA SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 80 V 125mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1N4148WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
125mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WTDComponents1 3005245-1N4148WTCT-ND2,09000 KčParametric Equivalent
1N4148WTGood-Ark Semiconductor8 9904786-1N4148WTCT-ND2,71000 KčParametric Equivalent
In-Stock: 35 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,00200 Kč20,02 Kč
1001,22840 Kč122,84 Kč
5000,88970 Kč444,85 Kč
1 0000,77916 Kč779,16 Kč
2 0000,68573 Kč1 371,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,60690 Kč2 427,60 Kč
8 0000,54037 Kč4 322,96 Kč
12 0000,50641 Kč6 076,92 Kč
20 0000,46820 Kč9 364,00 Kč
28 0000,44554 Kč12 475,12 Kč
40 0000,42350 Kč16 940,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč