


1N4148W-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4148W-AQCT-ND - Cut Tape (CT) 4878-1N4148W-AQDKR-ND - Digi-Reel® 4878-1N4148W-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148W-AQ |
Description | DIODE STANDARD 75V 150MA SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148W-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 150mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-123F |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W | Diotec Semiconductor | 75 283 | 4878-1N4148WCT-ND | 2,52000 Kč | Parametric Equivalent |
| 1N4448W | Diotec Semiconductor | 1 899 | 4878-1N4448WCT-ND | 2,94000 Kč | Parametric Equivalent |
| 1N4448W-AQ | Diotec Semiconductor | 2 397 | 4878-1N4448W-AQCT-ND | 2,94000 Kč | Parametric Equivalent |
| 1N4148W-AQ | Diotec Semiconductor | 1 599 | 4878-1N4148W-AQCT-ND | 2,10000 Kč | Parametric Equivalent |
| 1N4148W | DComponents | 12 000 | 5245-1N4148WCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,53760 Kč | 13,44 Kč |
| 100 | 0,44100 Kč | 44,10 Kč |
| 250 | 0,39644 Kč | 99,11 Kč |
| 500 | 0,36914 Kč | 184,57 Kč |
| 1 000 | 0,34710 Kč | 347,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58668 Kč | 1 760,04 Kč |
| 6 000 | 0,52030 Kč | 3 121,80 Kč |
| 9 000 | 0,48638 Kč | 4 377,42 Kč |
| 15 000 | 0,44824 Kč | 6 723,60 Kč |
| 21 000 | 0,42561 Kč | 8 937,81 Kč |
| 30 000 | 0,40359 Kč | 12 107,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


