
1N4007-13 | |
|---|---|
DigiKey Part Number | 4878-1N4007-13CT-ND - Cut Tape (CT) 4878-1N4007-13TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007-13 |
Description | DIODE STANDARD 1300V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 100 | 1,34510 Kč | 134,51 Kč |
| 500 | 0,97672 Kč | 488,36 Kč |
| 1 000 | 0,83211 Kč | 832,11 Kč |
| 2 000 | 0,75601 Kč | 1 512,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68770 Kč | 3 438,50 Kč |
| 10 000 | 0,48415 Kč | 4 841,50 Kč |
| 15 000 | 0,44699 Kč | 6 704,85 Kč |
| 25 000 | 0,37833 Kč | 9 458,25 Kč |
| 35 000 | 0,37687 Kč | 13 190,45 Kč |
| 50 000 | 0,37545 Kč | 18 772,50 Kč |
| 125 000 | 0,37226 Kč | 46 532,50 Kč |
| 250 000 | 0,37023 Kč | 92 557,50 Kč |
| 500 000 | 0,35304 Kč | 176 520,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |







