ZXTP2039FTC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 7 331
Unit Price: 0,24000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 752
Unit Price: 0,59000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 1 675
Unit Price: 0,53000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 383
Unit Price: 0,39000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 761
Unit Price: 0,21000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 538
Unit Price: 0,21000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 155
Unit Price: 0,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 198
Unit Price: 0,65000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2039FTC

DigiKey Part Number
ZXTP2039FTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXTP2039FTC
Description
TRANS PNP 60V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTP2039FTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
350 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,09142 Kč20 914,20 Kč
20 0001,92715 Kč38 543,00 Kč
30 0001,84346 Kč55 303,80 Kč
50 0001,74945 Kč87 472,50 Kč
70 0001,70609 Kč119 426,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09142 Kč
Unit Price with VAT:2,53062 Kč