Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZXTP2009ZTA | |
|---|---|
DigiKey Part Number | ZXTP2009ZTR-ND - Tape & Reel (TR) ZXTP2009ZCT-ND - Cut Tape (CT) ZXTP2009ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2009ZTA |
Description | TRANS PNP 40V 5.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 5.5 A 152MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 152MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 185mV @ 550mA, 5.5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2012-TD-E | onsemi | 0 | 2SA2012-TD-EOSTR-ND | 0,00000 Kč | Similar |
| 2SAR533PT100 | Rohm Semiconductor | 0 | 2SAR533PT100CT-ND | 18,77000 Kč | Similar |
| PBSS303PX,115 | Nexperia USA Inc. | 0 | 1727-PBSS303PX,115CT-ND | 21,48000 Kč | Similar |
| PBSS304PX,115 | Nexperia USA Inc. | 0 | 1727-PBSS304PX,115CT-ND | 21,48000 Kč | Similar |
| PBSS5250X,115 | Nexperia USA Inc. | 0 | 1727-PBSS5250X,115CT-ND | 11,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 19,95900 Kč | 199,59 Kč |
| 100 | 13,25160 Kč | 1 325,16 Kč |
| 500 | 10,36978 Kč | 5 184,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,44212 Kč | 9 442,12 Kč |
| 2 000 | 8,66171 Kč | 17 323,42 Kč |
| 3 000 | 8,26413 Kč | 24 792,39 Kč |
| 5 000 | 7,81723 Kč | 39 086,15 Kč |
| 7 000 | 7,55267 Kč | 52 868,69 Kč |
| 10 000 | 7,29555 Kč | 72 955,50 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |





