
ZXTP19100CGTA | |
|---|---|
DigiKey Part Number | ZXTP19100CGTR-ND - Tape & Reel (TR) ZXTP19100CGCT-ND - Cut Tape (CT) ZXTP19100CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19100CGTA |
Description | TRANS PNP 100V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 142MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 295mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 142MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 100 | 11,35780 Kč | 1 135,78 Kč |
| 500 | 8,83092 Kč | 4 415,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,01725 Kč | 8 017,25 Kč |
| 2 000 | 7,33261 Kč | 14 665,22 Kč |
| 3 000 | 6,98365 Kč | 20 950,95 Kč |
| 5 000 | 6,59148 Kč | 32 957,40 Kč |
| 7 000 | 6,35930 Kč | 44 515,10 Kč |
| 10 000 | 6,13362 Kč | 61 336,20 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |





