


SMAJ11CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ11CAQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ11CAQ-13-F |
Description | TVS DIODE 11VWM 18.2VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,73394 Kč | 13 669,70 Kč |
| 10 000 | 2,50968 Kč | 25 096,80 Kč |
| 15 000 | 2,39541 Kč | 35 931,15 Kč |
| 25 000 | 2,26700 Kč | 56 675,00 Kč |
| 35 000 | 2,19954 Kč | 76 983,90 Kč |
| Unit Price without VAT: | 2,73394 Kč |
|---|---|
| Unit Price with VAT: | 3,30807 Kč |



