


SMBJ20CAQ-13-F | |
|---|---|
DigiKey Part Number | SMBJ20CAQ-13-FDITR-ND - Tape & Reel (TR) SMBJ20CAQ-13-FDICT-ND - Cut Tape (CT) SMBJ20CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20CAQ-13-F |
Description | TVS DIODE 20VWM 32.4VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 100 | 6,04110 Kč | 604,11 Kč |
| 500 | 4,58176 Kč | 2 290,88 Kč |
| 1 000 | 4,11141 Kč | 4 111,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51283 Kč | 10 538,49 Kč |
| 6 000 | 3,21126 Kč | 19 267,56 Kč |
| 9 000 | 3,05759 Kč | 27 518,31 Kč |
| 15 000 | 2,88487 Kč | 43 273,05 Kč |
| 21 000 | 2,78259 Kč | 58 434,39 Kč |
| 30 000 | 2,68319 Kč | 80 495,70 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



