


SMCJ200CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ200CAQ-13-FTR-ND - Tape & Reel (TR) 31-SMCJ200CAQ-13-FCT-ND - Cut Tape (CT) 31-SMCJ200CAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ200CAQ-13-F |
Description | TVS DIODE 200VWM 324VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,60960 Kč | 190,24 Kč |
| 100 | 6,63120 Kč | 663,12 Kč |
| 250 | 6,16332 Kč | 1 540,83 Kč |
| 500 | 5,88196 Kč | 2 940,98 Kč |
| 1 000 | 5,65014 Kč | 5 650,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,46627 Kč | 16 398,81 Kč |
| 6 000 | 5,04533 Kč | 30 271,98 Kč |
| 9 000 | 4,83094 Kč | 43 478,46 Kč |
| 15 000 | 4,68519 Kč | 70 277,85 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

