Bipolar (BJT) Transistor NPN 100 V 1 A 1.5 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN4002ZTA

DigiKey Part Number
ZXTN4002ZTADITR-ND - Tape & Reel (TR)
ZXTN4002ZTADICT-ND - Cut Tape (CT)
ZXTN4002ZTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN4002ZTA
Description
TRANS NPN 100V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 1.5 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 200mV
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 917
Factory Stock: 17 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,82700 Kč98,27 Kč
1006,32040 Kč632,04 Kč
5004,80518 Kč2 402,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,31635 Kč4 316,35 Kč
2 0003,90479 Kč7 809,58 Kč
3 0003,69495 Kč11 084,85 Kč
5 0003,45904 Kč17 295,20 Kč
7 0003,31933 Kč23 235,31 Kč
10 0003,18349 Kč31 834,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč