Similar

SXTA42TA | |
|---|---|
DigiKey Part Number | SXTA42TR-ND - Tape & Reel (TR) SXTA42CT-ND - Cut Tape (CT) SXTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXTA42TA |
Description | TRANS NPN 300V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,33980 Kč | 533,98 Kč |
| 500 | 4,03540 Kč | 2 017,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,61418 Kč | 3 614,18 Kč |
| 2 000 | 3,25952 Kč | 6 519,04 Kč |
| 3 000 | 3,07866 Kč | 9 235,98 Kč |
| 5 000 | 2,87530 Kč | 14 376,50 Kč |
| 7 000 | 2,75476 Kč | 19 283,32 Kč |
| 10 000 | 2,63764 Kč | 26 376,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




