
ZXTN25012EFHTA | |
|---|---|
DigiKey Part Number | ZXTN25012EFHTADITR-ND - Tape & Reel (TR) ZXTN25012EFHTADICT-ND - Cut Tape (CT) ZXTN25012EFHTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25012EFHTA |
Description | TRANS NPN 12V 6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 6 A 260MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25012EFHTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 260MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 190mV @ 120mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN25012EFLTA | Diodes Incorporated | 4 356 | ZXTN25012EFLCT-ND | 18,48000 Kč | Similar |
| ZXTN25012EFHTA | Diodes Incorporated | 30 | ZXTN25012EFHTADICT-ND | 24,57000 Kč | Parametric Equivalent |
| 2SC3838KT146N | Rohm Semiconductor | 442 | 2SC3838KT146NCT-ND | 10,50000 Kč | Similar |
| 2SC3838KT146P | Rohm Semiconductor | 5 377 | 2SC3838KT146PCT-ND | 10,50000 Kč | Similar |
| MMBT2484LT1G | onsemi | 15 088 | MMBT2484LT1GOSCT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 100 | 10,07060 Kč | 1 007,06 Kč |
| 500 | 7,79278 Kč | 3 896,39 Kč |
| 1 000 | 7,05932 Kč | 7 059,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,12722 Kč | 18 381,66 Kč |
| 6 000 | 5,65791 Kč | 33 947,46 Kč |
| 9 000 | 5,41886 Kč | 48 769,74 Kč |
| 15 000 | 5,15026 Kč | 77 253,90 Kč |
| 21 000 | 4,99123 Kč | 104 815,83 Kč |
| 30 000 | 4,83673 Kč | 145 101,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



