
2SC3838KT146P | |
|---|---|
DigiKey Part Number | 2SC3838KT146PTR-ND - Tape & Reel (TR) 2SC3838KT146PCT-ND - Cut Tape (CT) 2SC3838KT146PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3838KT146P |
Description | RF TRANS NPN 11V 3.2GHZ SMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 200mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3838KT146P Models |
Category | Power - Max 200mW |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 11V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 3.2GHz | Supplier Device Package SMT3 |
Noise Figure (dB Typ @ f) 3.5dB @ 500MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN25012EFHTA | Diodes Incorporated | 30 | ZXTN25012EFHTADICT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 500 | 3,08418 Kč | 1 542,09 Kč |
| 1 000 | 2,75284 Kč | 2 752,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33113 Kč | 6 993,39 Kč |
| 6 000 | 2,11845 Kč | 12 710,70 Kč |
| 9 000 | 2,01007 Kč | 18 090,63 Kč |
| 15 000 | 1,97255 Kč | 29 588,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

