Similar
Similar

ZXTN2005GTA | |
|---|---|
DigiKey Part Number | ZXTN2005GTR-ND - Tape & Reel (TR) ZXTN2005GCT-ND - Cut Tape (CT) ZXTN2005GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2005GTA |
Description | TRANS NPN 25V 7A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 7 A 150MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 230mV @ 150mA, 6.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 100 | 12,76890 Kč | 1 276,89 Kč |
| 500 | 9,97446 Kč | 4 987,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,07492 Kč | 9 074,92 Kč |
| 2 000 | 8,31794 Kč | 16 635,88 Kč |
| 3 000 | 7,93234 Kč | 23 797,02 Kč |
| 5 000 | 7,49897 Kč | 37 494,85 Kč |
| 7 000 | 7,24233 Kč | 50 696,31 Kč |
| 10 000 | 6,99296 Kč | 69 929,60 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |




