Bipolar (BJT) Transistor NPN 25 V 7 A 100MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT869TA

DigiKey Part Number
FZT869TR-ND - Tape & Reel (TR)
FZT869CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT869TA
Description
TRANS NPN 25V 7A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 7 A 100MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 150mA, 6.5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 1V
Power - Max
3 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1019,84300 Kč198,43 Kč
10013,16570 Kč1 316,57 Kč
50010,29658 Kč5 148,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,37309 Kč9 373,09 Kč
2 0008,59616 Kč17 192,32 Kč
3 0008,20035 Kč24 601,05 Kč
5 0007,75557 Kč38 777,85 Kč
7 0007,49215 Kč52 445,05 Kč
10 0007,23621 Kč72 362,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč