
PBSS303NZ,135 | |
|---|---|
DigiKey Part Number | 1727-5727-2-ND - Tape & Reel (TR) 1727-5727-1-ND - Cut Tape (CT) 1727-5727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS303NZ,135 |
Description | TRANS NPN 30V 5.5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 5.5 A 130MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 275mA, 5.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 100 | 11,19400 Kč | 1 119,40 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

