
ZXTN19020DZQTA | |
|---|---|
DigiKey Part Number | 31-ZXTN19020DZQTATR-ND - Tape & Reel (TR) 31-ZXTN19020DZQTACT-ND - Cut Tape (CT) 31-ZXTN19020DZQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19020DZQTA |
Description | TRANS NPN 20V 7.5A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 7.5 A 160MHz 1.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 375mA, 7.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 14,46100 Kč | 144,61 Kč |
| 100 | 9,48090 Kč | 948,09 Kč |
| 500 | 7,33466 Kč | 3 667,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,64359 Kč | 6 643,59 Kč |
| 2 000 | 6,06209 Kč | 12 124,18 Kč |
| 3 000 | 5,76567 Kč | 17 297,01 Kč |
| 5 000 | 5,43258 Kč | 27 162,90 Kč |
| 7 000 | 5,23526 Kč | 36 646,82 Kč |
| 10 000 | 5,04352 Kč | 50 435,20 Kč |
| 25 000 | 4,81255 Kč | 120 313,75 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |



