


SD103AWSQ-7-F | |
|---|---|
DigiKey Part Number | 31-SD103AWSQ-7-FTR-ND - Tape & Reel (TR) 31-SD103AWSQ-7-FCT-ND - Cut Tape (CT) 31-SD103AWSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWSQ-7-F |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 35pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 2,83470 Kč | 283,47 Kč |
| 500 | 2,23712 Kč | 1 118,56 Kč |
| 1 000 | 2,00552 Kč | 2 005,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51753 Kč | 4 552,59 Kč |
| 6 000 | 1,45621 Kč | 8 737,26 Kč |
| 9 000 | 1,45595 Kč | 13 103,55 Kč |
| 15 000 | 1,15591 Kč | 17 338,65 Kč |
| 21 000 | 1,10741 Kč | 23 255,61 Kč |
| 30 000 | 1,06026 Kč | 31 807,80 Kč |
| 75 000 | 0,95676 Kč | 71 757,00 Kč |
| 150 000 | 0,92129 Kč | 138 193,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



