New Product
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

PBSS4021NX-QX

DigiKey Part Number
1727-PBSS4021NX-QXTR-ND - Tape & Reel (TR)
1727-PBSS4021NX-QXCT-ND - Cut Tape (CT)
1727-PBSS4021NX-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4021NX-QX
Description
PBSS4021NX-Q/SOT89/MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 7 A 115MHz 600 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
210mV @ 350mA, 7A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 2A, 2V
Power - Max
600 mW
Frequency - Transition
115MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
109,13600 Kč91,36 Kč
507,59480 Kč379,74 Kč
1007,11700 Kč711,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč