
ZXTN19020CFFTA | |
|---|---|
DigiKey Part Number | 31-ZXTN19020CFFTATR-ND - Tape & Reel (TR) 31-ZXTN19020CFFTACT-ND - Cut Tape (CT) 31-ZXTN19020CFFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19020CFFTA |
Description | TRANS NPN 20V 7A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 7 A 150MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 7 A | Package / Case SOT-23-3 Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23F |
Vce Saturation (Max) @ Ib, Ic 175mV @ 280mA, 7A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN19020CFFTA | Diodes Incorporated | 537 | 31-ZXTN19020CFFTACT-ND | 27,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 16,99700 Kč | 169,97 Kč |
| 100 | 11,19110 Kč | 1 119,11 Kč |
| 500 | 8,69882 Kč | 4 349,41 Kč |
| 1 000 | 7,89610 Kč | 7 896,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,87641 Kč | 20 629,23 Kč |
| 6 000 | 6,36305 Kč | 38 178,30 Kč |
| 9 000 | 6,10160 Kč | 54 914,40 Kč |
| 15 000 | 5,80785 Kč | 87 117,75 Kč |
| 21 000 | 5,63397 Kč | 118 313,37 Kč |
| 30 000 | 5,54756 Kč | 166 426,80 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |


