N-Channel 60 V 7A (Ta) 2.11W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 7A (Ta) 2.11W (Ta) Surface Mount TO-252-3
TO-252-3

ZXMN6A25KTC

DigiKey Part Number
31-ZXMN6A25KTCTR-ND - Tape & Reel (TR)
31-ZXMN6A25KTCCT-ND - Cut Tape (CT)
31-ZXMN6A25KTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN6A25KTC
Description
MOSFET N-CH 60V 7A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7A (Ta) 2.11W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20.4 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1063 pF @ 30 V
FET Type
Power Dissipation (Max)
2.11W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 3.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD444Alpha & Omega Semiconductor Inc.67 358785-1108-1-ND24,36000 KčSimilar
RFD16N06LESM9Aonsemi436RFD16N06LESM9ACT-ND58,37000 KčSimilar
STD20NF06LT4STMicroelectronics6 750497-5888-1-ND37,17000 KčSimilar
STD20NF06T4STMicroelectronics11 760497-6561-1-ND33,60000 KčSimilar
In-Stock: 1 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1023,11900 Kč231,19 Kč
10015,43980 Kč1 543,98 Kč
50012,14860 Kč6 074,30 Kč
1 00011,08967 Kč11 089,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,94348 Kč24 858,70 Kč
5 0009,23517 Kč46 175,85 Kč
7 5008,87443 Kč66 558,23 Kč
12 5008,46923 Kč105 865,38 Kč
17 5008,26796 Kč144 689,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč