


ZXMN6A25KTC | |
|---|---|
DigiKey Part Number | 31-ZXMN6A25KTCTR-ND - Tape & Reel (TR) 31-ZXMN6A25KTCCT-ND - Cut Tape (CT) 31-ZXMN6A25KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A25KTC |
Description | MOSFET N-CH 60V 7A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1063 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.11W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD444 | Alpha & Omega Semiconductor Inc. | 67 358 | 785-1108-1-ND | 24,36000 Kč | Similar |
| RFD16N06LESM9A | onsemi | 436 | RFD16N06LESM9ACT-ND | 58,37000 Kč | Similar |
| STD20NF06LT4 | STMicroelectronics | 6 750 | 497-5888-1-ND | 37,17000 Kč | Similar |
| STD20NF06T4 | STMicroelectronics | 11 760 | 497-6561-1-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 100 | 15,43980 Kč | 1 543,98 Kč |
| 500 | 12,14860 Kč | 6 074,30 Kč |
| 1 000 | 11,08967 Kč | 11 089,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,94348 Kč | 24 858,70 Kč |
| 5 000 | 9,23517 Kč | 46 175,85 Kč |
| 7 500 | 8,87443 Kč | 66 558,23 Kč |
| 12 500 | 8,46923 Kč | 105 865,38 Kč |
| 17 500 | 8,26796 Kč | 144 689,30 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

