N-Channel 30 V 3.2A (Ta) 1W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN3A14FTA

DigiKey Part Number
ZXMN3A14FTR-ND - Tape & Reel (TR)
ZXMN3A14FCT-ND - Cut Tape (CT)
ZXMN3A14FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN3A14FTA
Description
MOSFET N-CH 30V 3.2A SOT23-3
Customer Reference
Detailed Description
N-Channel 30 V 3.2A (Ta) 1W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMN3A14FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
448 pF @ 15 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 3.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3061S-7Diodes Incorporated2 80531-DMN3061S-7CT-ND8,13000 KčMFR Recommended
AO3402Alpha & Omega Semiconductor Inc.36 002785-1002-1-ND10,84000 KčSimilar
AO3406Alpha & Omega Semiconductor Inc.20 176785-1005-1-ND10,22000 KčSimilar
AO3418Alpha & Omega Semiconductor Inc.41 390785-1012-1-ND10,84000 KčSimilar
AO3424Alpha & Omega Semiconductor Inc.60 003785-1017-1-ND10,84000 KčSimilar
In-Stock: 10 949
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1015,62100 Kč156,21 Kč
10010,24840 Kč1 024,84 Kč
5007,93552 Kč3 967,76 Kč
1 0007,19035 Kč7 190,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,24365 Kč18 730,95 Kč
6 0005,76707 Kč34 602,42 Kč
9 0005,52425 Kč49 718,25 Kč
15 0005,25150 Kč78 772,50 Kč
21 0005,09003 Kč106 890,63 Kč
30 0004,93310 Kč147 993,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč