
ZXMN2F34FHTA | |
|---|---|
DigiKey Part Number | ZXMN2F34FHTR-ND - Tape & Reel (TR) ZXMN2F34FHCT-ND - Cut Tape (CT) ZXMN2F34FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN2F34FHTA |
Description | MOSFET N-CH 20V 3.4A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.4A (Ta) 950mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 277 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 100 | 5,03940 Kč | 503,94 Kč |
| 500 | 3,80878 Kč | 1 904,39 Kč |
| 1 000 | 3,41136 Kč | 3 411,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81845 Kč | 8 455,35 Kč |
| 6 000 | 2,57126 Kč | 15 427,56 Kč |
| 9 000 | 2,44528 Kč | 22 007,52 Kč |
| 15 000 | 2,30368 Kč | 34 555,20 Kč |
| 21 000 | 2,21982 Kč | 46 616,22 Kč |
| 30 000 | 2,13831 Kč | 64 149,30 Kč |
| 75 000 | 2,09974 Kč | 157 480,50 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |





